Caddock 20Ω Film Resistor 20W ±1% MP820-20.0-1%

Discontinued
RS Stock No.:
888-5531
Mfr. Part No.:
MP820-20.0-1%
Brand:
Caddock
Find similar products by selecting one or more attributes.
Select all

Brand

Caddock

Resistance

20Ω

Power Rating

20W

Tolerance

±1%

Technology

Film

Series

MP800

Package/Case

TO-220

Maximum Operating Temperature

+175°C

Temperature Coefficient

-20 → +50ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

RoHS Status: Not Applicable

COO (Country of Origin):
US

Caddock MP800 Series Film Resistors 20 W


Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.

Features & Benefits:


Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.