Caddock 10Ω Film Resistor 20W ±1% MP820-10.0-1%
- RS Stock No.:
- 888-5521
- Mfr. Part No.:
- MP820-10.0-1%
- Brand:
- Caddock
Discontinued
- RS Stock No.:
- 888-5521
- Mfr. Part No.:
- MP820-10.0-1%
- Brand:
- Caddock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Resistance | 10Ω | |
| Power Rating | 20W | |
| Tolerance | ±1% | |
| Technology | Film | |
| Series | MP800 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | -20 → +50ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Resistance 10Ω | ||
Power Rating 20W | ||
Tolerance ±1% | ||
Technology Film | ||
Series MP800 | ||
Package/Case TO-220 | ||
Temperature Coefficient -20 → +50ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
Non Compliant
- COO (Country of Origin):
- US
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.