Caddock 2kΩ Film Resistor 0.75W ±1% MK132-2.00K-1%

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
888-5326
Mfr. Part No.:
MK132-2.00K-1%
Brand:
Caddock
Find similar products by selecting one or more attributes.
Select all

Brand

Caddock

Resistance

2kΩ

Power Rating

0.75W

Tolerance

±1%

Technology

Film

Series

MK

Maximum Operating Temperature

+175°C

Temperature Coefficient

Maximum of 50ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
US

Type MK Precision Power Film Resistors


The Type MK resistors utilise Caddock’s Micronox® resistance film providing a number of performance features. This includes a wide resistance range to select from going up to 100 Megohms. They are available in three miniature rectangular package configurations with standard lead spacing’s.

± 1% resistance tolerance as standard
Operating temperature range: -55 to +175 C
Extended life stability typically better than 0.1% per 1,000 hrs.
Non-Inductive performance provides faster setting times and minimum distortion
One size Type MK can replace many sizes of other axial-lead resistors


Micronox® Film Precision Resistors