Caddock 5mΩ Film Resistor 2W ±1% SR20-0.005-1%
- RS Stock No.:
 - 888-5089
 - Mfr. Part No.:
 - SR20-0.005-1%
 - Brand:
 - Caddock
 
Discontinued
- RS Stock No.:
 - 888-5089
 - Mfr. Part No.:
 - SR20-0.005-1%
 - Brand:
 - Caddock
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Caddock | |
| Resistance | 5mΩ | |
| Power Rating | 2W | |
| Tolerance | ±1% | |
| Technology | Film | |
| Series | SR | |
| Temperature Coefficient | 0 → +300ppm/°C | |
| Lead Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Caddock  | ||
Resistance 5mΩ  | ||
Power Rating 2W  | ||
Tolerance ±1%  | ||
Technology Film  | ||
Series SR  | ||
Temperature Coefficient 0 → +300ppm/°C  | ||
Lead Pitch 5.08mm  | ||
- COO (Country of Origin):
 - US
 
Caddock SR Series PCB Current Sense Resistors
SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.
Features & Benefits:
Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections
Non-inductive design
Terminals constructed for Kelvin connections