Caddock 200mΩ Film Resistor 1W ±1% SR10-0.20-1%

Discontinued
RS Stock No.:
888-5060
Mfr. Part No.:
SR10-0.20-1%
Brand:
Caddock
Find similar products by selecting one or more attributes.
Select all

Brand

Caddock

Resistance

200mΩ

Power Rating

1W

Tolerance

±1%

Technology

Film

Series

SR

Temperature Coefficient

-50 → +100ppm/°C

Lead Pitch

2.54mm

COO (Country of Origin):
US

Caddock SR Series PCB Current Sense Resistors


SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.

Features & Benefits:


Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections