Caddock 75Ω Film Resistor 15W ±1% MP915-75.0-1%
- RS Stock No.:
- 888-4988
- Mfr. Part No.:
- MP915-75.0-1%
- Brand:
- Caddock
Discontinued
- RS Stock No.:
- 888-4988
- Mfr. Part No.:
- MP915-75.0-1%
- Brand:
- Caddock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Resistance | 75Ω | |
| Power Rating | 15W | |
| Tolerance | ±1% | |
| Technology | Film | |
| Series | MP900 | |
| Package/Case | TO-126 | |
| Temperature Coefficient | -20 → +80ppm/°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Resistance 75Ω | ||
Power Rating 15W | ||
Tolerance ±1% | ||
Technology Film | ||
Series MP900 | ||
Package/Case TO-126 | ||
Temperature Coefficient -20 → +80ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- US
15W MP915 Series
Planar thick film cermet resistors
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms
UL94V-0 flammability rating
High power density
Virtually non-inductive
Derate linearly from full power at 70°C to zero at 155°C
Peak current 20x rated current up to 8ms