Caddock 50Ω Film Resistor 50W ±1% MP850-50.0-1%

Discontinued
RS Stock No.:
888-4957
Mfr. Part No.:
MP850-50.0-1%
Brand:
Caddock
Find similar products by selecting one or more attributes.
Select all

Brand

Caddock

Resistance

50Ω

Power Rating

50W

Tolerance

±1%

Technology

Film

Series

MP800

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Temperature Coefficient

-20 → +50ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US

MP850 series film resistors 50 W


The Caddock MP850 Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. The TO-220 style power package provides 50 W at +25 ºC case temperature, derated to zero at +150 ºC. Composed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is secured to a copper heat sink which becomes the metal mounting surface. The MP850 Series Kool-Pak Power Film Resistors offer a resistance range of 0.20 Ω to 10.0K.

Features & Benefits:


High power film resistors in TO-220 enclosure.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.