Caddock 10Ω Film Resistor 50W ±1% MP850-10.0-1%
- RS Stock No.:
- 888-4900
- Mfr. Part No.:
- MP850-10.0-1%
- Brand:
- Caddock
Discontinued
- RS Stock No.:
- 888-4900
- Mfr. Part No.:
- MP850-10.0-1%
- Brand:
- Caddock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Resistance | 10Ω | |
| Power Rating | 50W | |
| Tolerance | ±1% | |
| Technology | Film | |
| Series | MP800 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | -20 → +50ppm/°C | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Resistance 10Ω | ||
Power Rating 50W | ||
Tolerance ±1% | ||
Technology Film | ||
Series MP800 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient -20 → +50ppm/°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
MP850 series film resistors 50 W
The Caddock MP850 Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. The TO-220 style power package provides 50 W at +25 ºC case temperature, derated to zero at +150 ºC. Composed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is secured to a copper heat sink which becomes the metal mounting surface. The MP850 Series Kool-Pak Power Film Resistors offer a resistance range of 0.20 Ω to 10.0K.
Features & Benefits:
High power film resistors in TO-220 enclosure.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.
Non inductive.
Electrically insulated enclosure.
These types of components are very useful at high frequencies up to 500 MHz.