Vishay 1MΩ Metal Film Resistor 0.25W ±5% VR25000001004JR500
- RS Stock No.:
- 876-4755
- Mfr. Part No.:
- VR25000001004JR500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-4755
- Mfr. Part No.:
- VR25000001004JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1MΩ | |
Power Rating | 0.25W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | VR25 | |
Temperature Coefficient | ≤±200ppm/K | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1MΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series VR25 | ||
Temperature Coefficient ≤±200ppm/K | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62
Safety requirements of IEC65
Colour code in accordance with IEC62