Arcol 1Ω Thick Film Resistor 5W ±5% FCR5 1R J

Subtotal (1 unit)*

£0.76

(exc. VAT)

£0.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£0.76

*price indicative

Packaging Options:
RS Stock No.:
874-4036
Mfr. Part No.:
FCR5 1R J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

Power Rating

5W

Tolerance

±5%

Technology

Thick Film

Series

FCR5

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+180°C

Lead Pitch

5.08mm

COO (Country of Origin):
MX

5W Thick Film Power Resistors, FCR Series


Arcol FCR power resistors require less board space than other radial packages but yield greater power densities. This series of power resistors use thick film technology on an alumina substrate.

High operating temperature
High power density
Wide resistance range
RoHS compliant


Metal Film Radial