Arcol 2.2kΩ Thick Film Fixed Resistor 10W ±5% FCR10 2K2 J

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
864-4052
Mfr. Part No.:
FCR10 2K2 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

2.2kΩ

Power Rating

10W

Tolerance

±5%

Technology

Thick Film

Series

FCR

Temperature Coefficient

±50ppm/°C

Lead Pitch

20.32mm

COO (Country of Origin):
MX

10W Thick Film Power Resistors, FCR Series


Arcol FCR power resistors require less board space than other radial packages but yield greater power densities. This series of power resistors use thick film technology on an alumina substrate.

High operating temperature
High power density
Wide resistance range
RoHS compliant


Metal Film Radial