Vishay 33Ω Wire Wound Fixed Resistor 5W ±5% AC050000B3309J6BCS
- RS Stock No.:
- 855-8790
- Mfr. Part No.:
- AC050000B3309J6BCS
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 855-8790
- Mfr. Part No.:
- AC050000B3309J6BCS
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 33Ω | |
Power Rating | 5W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | AC05 | |
Temperature Coefficient | ±200ppm/K | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 33Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series AC05 | ||
Temperature Coefficient ±200ppm/K | ||
- COO (Country of Origin):
- IN
AC05…CS Series 5W, Axial
AC05...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation
High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Ceramic Wirewound, Axial - 1W to 17W