Vishay 91Ω Wire Wound Resistor 3W ±5% AC03000009109JACCS

Subtotal (1 pack of 5 units)*

£1.23

(exc. VAT)

£1.475

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 10 November 2025
  • Plus 45 unit(s) shipping from 10 November 2025
  • Plus 2,165 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.246£1.23

*price indicative

Packaging Options:
RS Stock No.:
855-8771
Mfr. Part No.:
AC03000009109JACCS
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

91Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

AC03

AC03...CS Series 3W, Axial


AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation

High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating


Ceramic Wirewound, Axial - 1W to 17W

Related links