Vishay 56Ω Wire Wound Resistor 3W ±5% AC03000005609JACCS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
855-8746
Mfr. Part No.:
AC03000005609JACCS
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

56Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

AC03

AC03...CS Series 3W, Axial


AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation

High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating


Ceramic Wirewound, Axial - 1W to 17W