Vishay 470kΩ Metal Film Resistor 0.5W ±5% VR37000004703JR500
- RS Stock No.:
- 852-6159
- Mfr. Part No.:
- VR37000004703JR500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-6159
- Mfr. Part No.:
- VR37000004703JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | VR37 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ≤±200ppm/K | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470kΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series VR37 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ≤±200ppm/K | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
VR37 Series, Axial
The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze
High pulse loading capability (10 kV)
Technology: Metal glaze
