Vishay 33MΩ Metal Film Resistor 0.5W ±5% VR37000003305JR500

Discontinued
RS Stock No.:
852-6156
Mfr. Part No.:
VR37000003305JR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33MΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

VR37

Maximum Operating Temperature

+155°C

Temperature Coefficient

≤±200ppm/K

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

VR37 Series, Axial


The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.

Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze