Vishay 7.68kΩ Metal Film Resistor 0.4W ±1% SFR2500007681FR500
- RS Stock No.:
- 852-6112
- Mfr. Part No.:
- SFR2500007681FR500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-6112
- Mfr. Part No.:
- SFR2500007681FR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Resistance | 7.68kΩ | |
| Power Rating | 0.4W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | SFR | |
| Temperature Coefficient | ≤±100ppm/K | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
| Brand Vishay | ||
| Resistance 7.68kΩ | ||
| Power Rating 0.4W | ||
| Tolerance ±1% | ||
| Technology Metal Film | ||
| Series SFR | ||
| Temperature Coefficient ≤±100ppm/K | ||
| Maximum Operating Temperature +155°C | ||
| Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- KR
SFR25 Series, Axial
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise. The resistors are coated with a coloured lacquer which provides electrical, mechanical and
climatic protection
Low noise. The resistors are coated with a coloured lacquer which provides electrical, mechanical and
climatic protection
Available in various ohms
All models are Axial type
All models are Axial type
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
