Vishay 590Ω Metal Film Resistor 0.4W ±1% SFR2500005900FR500

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
852-6070
Mfr. Part No.:
SFR2500005900FR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

590Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Metal Film

Series

SFR

Maximum Operating Temperature

+155°C

Temperature Coefficient

≤±100ppm/K

Minimum Operating Temperature

-55°C

COO (Country of Origin):
KR

SFR25 Series, Axial


The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise. The resistors are coated with a coloured lacquer which provides electrical, mechanical and
climatic protection

Available in various ohms
All models are Axial type


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.