Vishay 499Ω Metal Film Resistor 0.4W ±1% SFR2500004990FR500

Bulk discount available

Subtotal (1 pack of 5000 units)*

£60.00

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5000 - 5000£0.012£60.00
10000 - 15000£0.012£60.00
20000 - 45000£0.011£55.00
50000 +£0.011£55.00

*price indicative

RS Stock No.:
852-6033
Mfr. Part No.:
SFR2500004990FR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

499Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Metal Film

Series

SFR

Maximum Operating Temperature

+155°C

Temperature Coefficient

≤±100ppm/K

Minimum Operating Temperature

-55°C

COO (Country of Origin):
KR

SFR25 Series, Axial


The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise. The resistors are coated with a coloured lacquer which provides electrical, mechanical and
climatic protection

Available in various ohms
All models are Axial type


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.