Vishay 78.7Ω Metal Film Resistor 0.125W ±1% RN55D78R7FB14

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
851-5083
Mfr. Part No.:
RN55D78R7FB14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

78.7Ω

Power Rating

0.125W

Tolerance

±1%

Technology

Metal Film

Series

RN55

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Non Compliant

COO (Country of Origin):
MX

Vishay RN55 Series


The RN55 Series of Vishay metal film resistors. Rated at 0.125W, they are highly reliable and of the highest quality.

Various Ohms available
All models are Axial type


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics