Vishay 634Ω Metal Film Resistor 0.125W ±1% RN55D6340FB14
- RS Stock No.:
- 851-5002
- Mfr. Part No.:
- RN55D6340FB14
- Brand:
- Vishay
Subtotal (1 pack of 1000 units)*
£60.00
(exc. VAT)
£70.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £0.06 | £60.00 |
*price indicative
- RS Stock No.:
- 851-5002
- Mfr. Part No.:
- RN55D6340FB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 634Ω | |
| Power Rating | 0.125W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | RN55 | |
| Maximum Operating Temperature | +175°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 634Ω | ||
Power Rating 0.125W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series RN55 | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
- COO (Country of Origin):
- MX
Vishay RN55 Series
The RN55 Series of Vishay metal film resistors. Rated at 0.125W, they are highly reliable and of the highest quality.
Various Ohms available
All models are Axial type
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
