Vishay 5.1Ω Metal Film Resistor 1W ±5% PR01000105108JR500

Bulk discount available

Subtotal (1 unit)*

£0.22

(exc. VAT)

£0.26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 54 left, ready to ship
  • Plus 89 left, ready to ship from another location
Units
Per unit
1 - 49£0.22
50 - 99£0.13
100 - 249£0.11
250 - 499£0.08
500 +£0.07

*price indicative

RS Stock No.:
851-2646
Mfr. Part No.:
PR01000105108JR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5.1Ω

Power Rating

1W

Tolerance

±5%

Technology

Metal Film

Series

PR01

Package/Case

0207

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/K

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

PR01 Series 1W, Axial


Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

Related links