Vishay 150Ω Wire Wound Resistor 7W ±1% RWR84N1500FSB12
- RS Stock No.:
- 850-6941
- Mfr. Part No.:
- RWR84N1500FSB12
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-6941
- Mfr. Part No.:
- RWR84N1500FSB12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150Ω | |
| Power Rating | 7W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | RWR | |
| Maximum Operating Temperature | +250°C | |
| Temperature Coefficient | ±30ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150Ω | ||
Power Rating 7W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RWR | ||
Maximum Operating Temperature +250°C | ||
Temperature Coefficient ±30ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- MX
Vishay RWR Series
Vishay RWR series of wirewound resistors are military qualified to MIL-PRF-39007, offering a high reliability and wide range of power ratings and resistance values. The RWR series are a complete welded construction with a special high temperature silicone coating.
High temperature rating
Qualified to MIL-PRF-39007
Complete welded construction
Qualified to MIL-PRF-39007
Complete welded construction
