Vishay 100Ω Wire Wound Resistor 1W ±1% RWR81S1000FRB12

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-6929
Mfr. Part No.:
RWR81S1000FRB12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RWR

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
MX

Vishay RWR Series


Vishay RWR series of wirewound resistors are military qualified to MIL-PRF-39007, offering a high reliability and wide range of power ratings and resistance values. The RWR series are a complete welded construction with a special high temperature silicone coating.

High temperature rating
Qualified to MIL-PRF-39007
Complete welded construction