Vishay 2.2kΩ Wire Wound Resistor 1W ±1% RS01A2K200FB12

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-6739
Mfr. Part No.:
RS01A2K200FB12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.2kΩ

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RS

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Non Compliant

COO (Country of Origin):
MX

Vishay RS Series


Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.

High temperature
Complete welded construction
Excellent operational stability


Silicone Coated Axial


Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.