Vishay 150Ω Wire Wound Resistor 10W ±1% RS010150R0FE12
- RS Stock No.:
- 850-6650
- Mfr. Part No.:
- RS010150R0FE12
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.55
(exc. VAT)
£3.06
(inc. VAT)
- RS Stock No.:
- 850-6650
- Mfr. Part No.:
- RS010150R0FE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 150Ω | |
Power Rating | 10W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | RS | |
Maximum Operating Temperature | +350°C | |
Temperature Coefficient | ±20ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 150Ω | ||
Power Rating 10W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RS | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±20ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- MX
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.