Vishay 100mΩ Wire Wound Resistor 1W ±1% LVR01R1000FE12

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
850-6569
Mfr. Part No.:
LVR01R1000FE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100mΩ

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

LVR

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Vishay LVR Series


Vishay LVR series of precision power wirewound resistors offer a low temperature coefficient and low inductance. The LVR series is ideal for all types of current sensing applications including switching and linear power supplies, instruments and power amplifiers.

Tinned copper terminals
Excellent load life stability
Low temperature coefficient
Low inductance


Wirewound, Precision