Vishay 1.2kΩ Wire Wound Wirewound Resistor 25W ±5% HL25-06Z-1.2K 5%
- RS Stock No.:
- 850-6528
- Mfr. Part No.:
- HL25-06Z-1.2K 5%
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-6528
- Mfr. Part No.:
- HL25-06Z-1.2K 5%
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.2kΩ | |
| Power Rating | 25W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | HL | |
| Temperature Coefficient | ±50ppm/°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.2kΩ | ||
Power Rating 25W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series HL | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- MX
Vishay HL Tubular Series
Vishay HL Tubular series are high temperature silicone coated wirewound resistors. The HL tubular series is available in a wide range of power ratings and resistance values suitable for various applications.
Complete welded construction
High temperature silicone coating
Excellent operational stability
High temperature silicone coating
Excellent operational stability
