Vishay 150Ω Wire Wound Resistor 6W ±5% G006150R0JE12
- RS Stock No.:
- 850-6357
- Mfr. Part No.:
- G006150R0JE12
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-6357
- Mfr. Part No.:
- G006150R0JE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150Ω | |
| Power Rating | 6W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | G | |
| Temperature Coefficient | ±20ppm/°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Operating Temperature | -65°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150Ω | ||
Power Rating 6W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series G | ||
Temperature Coefficient ±20ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- MX
Vishay G/GN Series
Vishay G Tubular series are precision power, high temperature silicone coated wirewound resistors. The G tubular series is available in a wide range of power ratings and resistance values suitable for various applications.
Complete welded construction
High temperature silicone coating
Excellent operational stability
High temperature silicone coating
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
