Vishay 2.2Ω Metal Film Resistor 0.5W ±5% NFR25H0002208JR500

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-5702
Mfr. Part No.:
NFR25H0002208JR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.2Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

NFR25H

Temperature Coefficient

±200ppm/K

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
KR

NFR25H Series - 0.5W


The NFR25H series of Vishay Metal film resistors, all resistors will provide excellent reliability and are of the highest quality.
The resistors are coated with a grey, flame retardant lacquer which provides electrical, mechanical, and climatic protection.

Various ohms available


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics