Vishay 4.75kΩ Thin Film Resistor 0.4W ±1% MBA02040C4751FC100

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-5639
Mfr. Part No.:
MBA02040C4751FC100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.75kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA

Package/Case

0204 (1005M)

Maximum Operating Temperature

+155°C

Temperature Coefficient

±50ppm/K

COO (Country of Origin):
US

0.4W MBA0204 Series, Axial


Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.