Vishay 20Ω Metal Film Resistor 3W ±1% CPF320R000FKE14

Discontinued
RS Stock No.:
850-5601
Mfr. Part No.:
CPF320R000FKE14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20Ω

Power Rating

3W

Tolerance

±1%

Technology

Metal Film

Series

CPF

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+230°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
US

CPF Series 1W - 3W


Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof

Features


- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient

Related links