Vishay 2Ω Metal Film Resistor 1W ±1% CPF12R0000FKE14

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-5455
Mfr. Part No.:
CPF12R0000FKE14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

Power Rating

1W

Tolerance

±1%

Technology

Metal Film

Series

CPF

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+230°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
US

CPF Series 1W - 3W


Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof

Features


- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient