Vishay 2.15kΩ Metal Film Resistor 0.5W ±1% RN65D2151FB14

Discontinued
RS Stock No.:
850-0757
Mfr. Part No.:
RN65D2151FB14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.15kΩ

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Film

Series

RN65

Maximum Operating Temperature

+175°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

Non Compliant

COO (Country of Origin):
US

Vishay RN65 Series


The RN65 Series of Vishay metal film resistors. Rated at 0.5W, they are highly reliable and of the highest quality.

Various Ohms available
All models are Axial type


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics