Vishay 200kΩ Metal Film Resistor 0.25W ±1% RN60D2003FB14
- RS Stock No.:
- 849-9105
- Mfr. Part No.:
- RN60D2003FB14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.54
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 619 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 49 | £0.54 |
| 50 - 99 | £0.48 |
| 100 - 249 | £0.47 |
| 250 - 499 | £0.34 |
| 500 + | £0.32 |
*price indicative
- RS Stock No.:
- 849-9105
- Mfr. Part No.:
- RN60D2003FB14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | RN60 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200kΩ | ||
Power Rating 0.25W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series RN60 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
CMF (Military RN and RL) Metal Film Resistors
Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified, Precision, Type RN and MIL-PRF-22684 Qualified, Type RL
Features and Benefits
Various Ohms available
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
APPLICABLE MIL-SPECS MIL-R-10509 and MIL-PRF-22684: The CMF models meet or exceed the electrical, environmental and dimensional requirements of MIL-R-10509 and MIL-PRF-22684. Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- KOA 30kΩ Metal Film Resistor 0.25W ±1% MF1/4CC3002F
- KOA 130Ω Metal Film Resistor 0.25W ±1% MF1/4CC1300F
- Vishay 8.2kΩ Metal Film Resistor 0.25W ±1% RN60D8201FB14
- KOA 200kΩ Metal Film Resistor 0.25W ±1% MF1/4CC2003F
- KOA 1kΩ Metal Film Resistor 0.25W ±1% MF1/4CC1001F
- KOA 56Ω Metal Film Resistor 0.25W ±1% MF1/4CC56R0F
- KOA 3.3kΩ Metal Film Resistor 0.25W ±1% MF1/4CC3301F
- KOA 62Ω Metal Film Resistor 0.25W ±1% MF1/4CC62R0F
