Vishay 40kΩ Metal Film Resistor 0.125W ±0.1% PTF5640K000BYEK

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
849-8985
Mfr. Part No.:
PTF5640K000BYEK
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

40kΩ

Power Rating

0.125W

Tolerance

±0.1%

Technology

Metal Film

Series

PTF56

Temperature Coefficient

±10ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US

PTF Series - 0.125W - 025W


The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.

Various Ohms Available
All models are Axial type


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics