Vishay 200Ω Metal Film Resistor 0.125W ±0.1% PTF56200R00BYEK
- RS Stock No.:
- 849-8969
- Mfr. Part No.:
- PTF56200R00BYEK
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.422
(exc. VAT)
£1.706
(inc. VAT)
- RS Stock No.:
- 849-8969
- Mfr. Part No.:
- PTF56200R00BYEK
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200Ω | |
| Power Rating | 0.125W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | PTF56 | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | ±10ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200Ω | ||
Power Rating 0.125W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series PTF56 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
PTF Series - 0.125W - 025W
The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.
Various Ohms Available
All models are Axial type
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

