Vishay 6.2kΩ Metal Film Resistor 3W ±5% PR03000206201JAC00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
849-8925
Mfr. Part No.:
PR03000206201JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

6.2kΩ

Power Rating

3W

Tolerance

±5%

Technology

Metal Film

Series

PR03

Package/Case

0617

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/K

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

PR01, 02, 03 Series Power Metal Film Leaded Resistors


The PR01, 02, 03 Series of power metal film leaded resistors have a homogeneous film metal alloy deposited on a high ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.

High power in small packages (1 W/0207 size to 3 W/0617 size)
Homogeneous film of metal alloy
High grade ceramic body


Metal Film Resistors 0.25W - 1.0W