Vishay 510Ω Metal Film Resistor 3W ±5% PR03000205100JAC00
- RS Stock No.:
- 849-8903
- Mfr. Part No.:
- PR03000205100JAC00
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 849-8903
- Mfr. Part No.:
- PR03000205100JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 510Ω | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | PR03 | |
Package/Case | 0617 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±250ppm/K | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 510Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR03 | ||
Package/Case 0617 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±250ppm/K | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
PR01, 02, 03 Series Power Metal Film Leaded Resistors
The PR01, 02, 03 Series of power metal film leaded resistors have a homogeneous film metal alloy deposited on a high ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
High power in small packages (1 W/0207 size to 3 W/0617 size)
Homogeneous film of metal alloy
High grade ceramic body
Homogeneous film of metal alloy
High grade ceramic body
Metal Film Resistors 0.25W - 1.0W