Vishay 392Ω Metal Film Resistor 0.5W ±1% SFR16S0003920FR500

Unavailable
RS will no longer stock this product.
RS Stock No.:
849-3003
Mfr. Part No.:
SFR16S0003920FR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

392Ω

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Film

Series

SFR16S0

Package/Case

0204 (1005M)

Temperature Coefficient

±100ppm/K

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
KR