Vishay 200Ω Metal Film Resistor 0.5W ±1% SFR16S0002000FR500
- RS Stock No.:
- 849-2870
- Mfr. Part No.:
- SFR16S0002000FR500
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5000 units)*
£100.00
(exc. VAT)
£100.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 - 5000 | £0.02 | £100.00 |
| 10000 - 15000 | £0.019 | £95.00 |
| 20000 + | £0.018 | £90.00 |
*price indicative
- RS Stock No.:
- 849-2870
- Mfr. Part No.:
- SFR16S0002000FR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200Ω | |
| Power Rating | 0.5W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | SFR16S0 | |
| Package/Case | 0204 (1005M) | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±100ppm/K | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200Ω | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series SFR16S0 | ||
Package/Case 0204 (1005M) | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±100ppm/K | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- KR
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
