Vishay 121Ω Metal Film Resistor 0.5W ±1% SFR16S0001210FR500

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
849-2826
Mfr. Part No.:
SFR16S0001210FR500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

121Ω

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Film

Series

SFR16S0

Package/Case

0204 (1005M)

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/K

Minimum Operating Temperature

-55°C

COO (Country of Origin):
KR

SFR 16 series metal film resistors


The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.

Approvals

LNZ 4404, UTE RC9