Vishay 12.1kΩ Metal Film Resistor 0.5W ±1% SFR16S0001212FR500
- RS Stock No.:
- 849-2820
- Mfr. Part No.:
- SFR16S0001212FR500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 849-2820
- Mfr. Part No.:
- SFR16S0001212FR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 12.1kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | SFR16 | |
| Package/Case | 0204 (1005M) | |
| Temperature Coefficient | ±100ppm/K | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 12.1kΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series SFR16 | ||
Package/Case 0204 (1005M) | ||
Temperature Coefficient ±100ppm/K | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- KR
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
