Vishay 150MΩ Metal Oxide Resistor 4W ±1% ROX100150MFNLB
- RS Stock No.:
- 849-2797
- Mfr. Part No.:
- ROX100150MFNLB
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 849-2797
- Mfr. Part No.:
- ROX100150MFNLB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150MΩ | |
| Power Rating | 4W | |
| Tolerance | ±1% | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Maximum Operating Temperature | +180°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150MΩ | ||
Power Rating 4W | ||
Tolerance ±1% | ||
Technology Metal Oxide | ||
Series ROX | ||
Maximum Operating Temperature +180°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- MX
ROX Series - 4W - 20W
The RNX Series of Vishay Metal Oxide Resistors. All models are extremely high quality and will provide excellent reliability.
Various ohms available
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)
Metal Oxide Resistors
