Vishay 1kΩ Metal Oxide Resistor 0.5W ±5% RNX0251K00JKEL
- RS Stock No.:
- 849-2722
- Mfr. Part No.:
- RNX0251K00JKEL
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 849-2722
- Mfr. Part No.:
- RNX0251K00JKEL
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Metal Oxide | |
| Series | RNX | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1kΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series RNX | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- US
RNX Series - 0.5W - 4W
The RNX Series of Vishay Metal Oxide Resistors. All models are high quality and provide excellent reliability.
Features and Benefits
Various ohms available
High voltage (up to 8 kV)
For oil bath or open air operation
Tolerance: ± 1% standard to 1 GΩ; ± 5%
Above 1 GΩ; ± 0.5% available in ±50 ppm/°C only.
High voltage (up to 8 kV)
For oil bath or open air operation
Tolerance: ± 1% standard to 1 GΩ; ± 5%
Above 1 GΩ; ± 0.5% available in ±50 ppm/°C only.
Metal Oxide Resistors
