Vishay 10MΩ Metal Oxide Resistor 0.5W ±1% RNX02510M0FKEL

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
849-2716
Mfr. Part No.:
RNX02510M0FKEL
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10MΩ

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Oxide

Series

RNX

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

RNX Series - 0.5W - 4W


The RNX Series of Vishay Metal Oxide Resistors. All models are high quality and provide excellent reliability.

Features and Benefits


• Various ohms available
• High voltage (up to 8 kV)
• For oil bath or open air operation
• Tolerance: ± 1% standard to 1 GΩ; ± 5%
• Above 1 GΩ; ± 0.5% available in ±50 ppm/°C only.


Metal Oxide Resistors