Vishay 422Ω Metal Film Resistor 0.6W ±1% MRS25000C4220FRP00
- RS Stock No.:
- 848-7458
- Mfr. Part No.:
- MRS25000C4220FRP00
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-7458
- Mfr. Part No.:
- MRS25000C4220FRP00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 422Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | MRS25 | |
| Temperature Coefficient | ±50ppm/K | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 422Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series MRS25 | ||
Temperature Coefficient ±50ppm/K | ||
- COO (Country of Origin):
- IN
MRS25 Series 0.6W
The MRS25 Series of Vishay metal film through-hole resistors, with a power rating of 0.6W. The resistors are coated
with high performance lacquer which provides electrical, mechanical, and climatic protection.
with high performance lacquer which provides electrical, mechanical, and climatic protection.
Ultra low noise
Lead (Pb)-free solder contacts
Axial type
Lead (Pb)-free solder contacts
Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
