Vishay 392kΩ Metal Film Resistor 0.6W ±1% MRS25000C3923FRP00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
848-7449
Mfr. Part No.:
MRS25000C3923FRP00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

392kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

MRS25

Temperature Coefficient

±50ppm/K

COO (Country of Origin):
IN

0.6W MRS25 Series (100kΩ to 10MΩ)


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications


- All general purpose applications