Vishay 249Ω Metal Film Resistor 0.6W ±1% MRS25000C2490FRP00

Unavailable
RS will no longer stock this product.
RS Stock No.:
848-7360
Mfr. Part No.:
MRS25000C2490FRP00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

249Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

MRS25

Temperature Coefficient

±50ppm/K

COO (Country of Origin):
IN

MRS25 Series 0.6W


The MRS25 Series of Vishay metal film through-hole resistors, with a power rating of 0.6W. The resistors are coated
with high performance lacquer which provides electrical, mechanical, and climatic protection.

Ultra low noise
Lead (Pb)-free solder contacts
Axial type


Axial 0.1W - 2W


Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics