Vishay 100Ω Wire Wound Resistor 5W ±5% CP0005100R0JE14
- RS Stock No.:
- 846-9892
- Mfr. Part No.:
- CP0005100R0JE14
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 846-9892
- Mfr. Part No.:
- CP0005100R0JE14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100Ω | |
Power Rating | 5W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | CP | |
Temperature Coefficient | ±300ppm/°C | |
Maximum Operating Temperature | +275°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series CP | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +275°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- MX
CP Series 3W - 20W - Axial
The CP Series of Vishay wirewound resistors. All models are highly reliable and of extremely good quality.
High performance for low cost
High power to size ratio
Various ohms available
Special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package
High power to size ratio
Various ohms available
Special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package
Ceramic Wirewound, Axial - 1W to 17W